Part Details for VPH4-0140-R by Eaton Electronics
Overview of VPH4-0140-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140LD | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for VPH4-0140-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70038019
|
RS | Inductor, 23.7uH, 3.90A, 0.0828 Ohms | Eaton Electronics VPH4-0140-R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9600 / $14.0700 | RFQ |
DISTI #
VPH4-0140-R
|
TME | Transformer: impulse, 23.7uH, -40÷125°C, ±20%, 1.41A, 82.8mΩ Min Qty: 1 | 42 |
|
$3.5400 / $6.4000 | Buy Now |