Part Details for VPH4-0075-R by Eaton Electronics
Overview of VPH4-0075-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPH4-0075-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPH4-0075-R
|
TME | Transformer: impulse, 12.7uH, -40÷125°C, ±20%, 1.41A, 82.8mΩ Min Qty: 1 | 42 |
|
$3.3200 / $5.4300 | Buy Now |