Part Details for VPH4-0060-R by Eaton Corporation
Overview of VPH4-0060-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for VPH4-0060-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPH4-0060-R
|
Avnet Americas | Inductor, Coupled, 10.1 uH, 82.8 Milliohm, 1.41 A, 18mm x 18mm x 10mm - Trays (Alt: VPH4-0060-R) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.7696 / $8.6194 | Buy Now |
DISTI #
704-VPH4-0060-R
|
Mouser Electronics | Power Inductors - SMD 10.1uH 1.52A 0.0828ohms RoHS: Compliant | 7 |
|
$7.2900 / $12.0300 | Buy Now |
|
Future Electronics | VPH4 10.1uH 20% 1.41A 82.8mOhm SMD Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$8.0300 / $8.1900 | Buy Now |
DISTI #
VPH4-0060-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 42 | 0 |
|
$5.4600 / $8.0400 | Buy Now |
DISTI #
VPH4-0060-R
|
Avnet Abacus | Inductor, Coupled, 10.1 uH, 82.8 Milliohm, 1.41 A, 18mm x 18mm x 10mm (Alt: VPH4-0060-R) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VPH4-0060-R
VPH4-0060-R CAD Models
VPH4-0060-R Part Data Attributes
|
VPH4-0060-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
VPH4-0060-R
Eaton Corporation
General Purpose Inductor, 10.1uH, 20%, 6 Element, Ferrite-Core, SMD, 7171, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 7171 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0828 Ω | |
Inductance-Nom (L) | 10.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 18 mm | |
Package Style | SMT | |
Package Width | 18 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.41 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 20% |