Part Details for VPH3-0055-R by Eaton Bussmann
Results Overview of VPH3-0055-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VPH3-0055-R Information
VPH3-0055-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40055PWPR | Texas Instruments | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 | |
M38510/05554BEA | Texas Instruments | CMOS Hex Non-Inverting Buffer/Converter 16-CDIP -55 to 125 | |
TPS40055PWPG4 | Texas Instruments | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 |
Price & Stock for VPH3-0055-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-VPH3-0055-RTR-ND
|
DigiKey | XFMR 9.3UH SMD Min Qty: 200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0888 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1600 / $8.9800 | Buy Now |
DISTI #
000000000001606228
|
Sager | Power Inductors - SMD 9.3uH 1.02A 0.14ohms Min Qty: 200 | 0 |
|
$6.0700 | Buy Now |