Part Details for VPH3-0047-R by Eaton Corporation
Overview of VPH3-0047-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH4-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH3-0047LD | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for VPH3-0047-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPH3-0047-R
|
Avnet Americas | Inductor, Coupled, 7.94 uH, 140 Milliohm, 970 mA, 17.1mm x 16mm x 8.4mm - Tape and Reel (Alt: VPH3-0047-R) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.8144 / $6.3758 | Buy Now |
DISTI #
704-VPH3-0047-R
|
Mouser Electronics | Power Inductors - SMD 7.94uH 1.19A 0.14ohms RoHS: Compliant | 0 |
|
$6.0100 / $6.5100 | Order Now |
|
Future Electronics | VPH3 Series 7.94 uH 1.19 A Surface Mount VERSA-PAC® Power F473Transformer RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$5.8500 | Buy Now |
DISTI #
70728863
|
Verical | Inductor Power Wirewound 7.94uH 20% Ferrite 0.97A 0.14Ohm DCR T/R RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 1931 | Americas - 400 |
|
$7.6039 / $9.6709 | Buy Now |
DISTI #
VPH3-0047-R
|
IBS Electronics | Inductor Power Wirewound 7.94uH 20% Ferrite 970mA 140mOhm DCR T/R Min Qty: 200 Package Multiple: 1 | 0 |
|
$4.9791 / $5.9736 | Buy Now |
DISTI #
VPH3-0047-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$3.9500 / $5.9500 | Buy Now |
DISTI #
VPH3-0047-R
|
Avnet Abacus | Inductor, Coupled, 7.94 uH, 140 Milliohm, 970 mA, 17.1mm x 16mm x 8.4mm - Tape and Reel (Alt: VPH3-0047-R) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VPH3-0047-R
VPH3-0047-R CAD Models
VPH3-0047-R Part Data Attributes
|
VPH3-0047-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
VPH3-0047-R
Eaton Corporation
General Purpose Inductor, 7.94uH, 20%, 6 Element, Ferrite-Core, SMD, 6763, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 6763 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 7.94 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.4 mm | |
Package Length | 17.1 mm | |
Package Style | SMT | |
Package Width | 16 mm | |
Packing Method | TR | |
Rated Current-Max | 0.97 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 20% |