-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 160uH, 30%, 6 Element, Ferrite-Core, SMD, 6447, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPH2-1600-R
|
Avnet Americas | Inductor, Coupled, 160 uH, 159 Milliohm, 950 mA, 16.3mm x 12mm x 7.8mm - Tape and Reel (Alt: VPH2-1600-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5840 / $5.9640 | Buy Now |
DISTI #
704-VPH2-1600-R
|
Mouser Electronics | Power Inductors - SMD 160uH 0.07A 0.159ohms RoHS: Compliant | 16 |
|
$5.6600 / $8.7000 | Buy Now |
|
Future Electronics | INDUCT ARRAY 6 COIL 160UH SMD RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$5.6000 | Buy Now |
DISTI #
VPH2-1600-R
|
TTI | Power Inductors - SMD 160uH 0.07A 0.159ohms pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 600 In Stock |
|
$4.3900 | Buy Now |
DISTI #
VPH2-1600-R
|
Avnet Abacus | Inductor, Coupled, 160 uH, 159 Milliohm, 950 mA, 16.3mm x 12mm x 7.8mm - Tape and Reel (Alt: VPH2-1600-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VPH2-1600-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
VPH2-1600-R
Eaton Corporation
General Purpose Inductor, 160uH, 30%, 6 Element, Ferrite-Core, SMD, 6447, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 6447 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.159 Ω | |
Inductance-Nom (L) | 160 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 16.3 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR | |
Rated Current-Max | 0.95 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 30% |