Part Details for VPH1-1400-R by Eaton Corporation
Results Overview of VPH1-1400-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VPH1-1400-R Information
VPH1-1400-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH1400CQH | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 32 A, 0.0141 Ω@10 V, SOP Advance(N) | |
TPH1400CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 32 A, 0.0141 Ω@10 V, High-speed diode, SOP Advance(N) | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for VPH1-1400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPH1-1400-R
|
Avnet Americas | Inductor, Coupled, 201.6 uH, 344 Milliohm, 550 mA, 12.9mm x 9.2mm x 6.2mm - Tape and Reel (Alt: VPH1... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel |
600 |
|
$4.0992 / $4.3197 | Buy Now |
DISTI #
704-VPH1-1400-R
|
Mouser Electronics | Power Inductors - SMD 201.6uH 0.04A 0.344ohms RoHS: Compliant | 351 |
|
$4.4600 / $7.6300 | Buy Now |
|
Future Electronics | VPH1 Series 201.6 uH 0.344 Ohm 550 mA SMT VERSA-PAC® Inductor Transformer RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$4.5300 | Buy Now |
DISTI #
67547665
|
Verical | Inductor Power Wirewound 201.6uH 30% Ferrite 0.55A 0.344Ohm DCR T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1932 | Americas - 180 |
|
$6.4220 / $7.8910 | Buy Now |
DISTI #
VPH1-1400-R
|
TTI | Power Inductors - SMD 201.6uH 0.04A 0.344ohms pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$4.3500 / $4.6200 | Buy Now |
DISTI #
VPH1-1400-R
|
IBS Electronics | INDUCTOR POWER WIREWOUND 201.6UH 30% FERRITE 0.55A 0.344OHM DCR T/R Min Qty: 600 Package Multiple: 1 | 0 |
|
$5.6791 | Buy Now |
DISTI #
VPH1-1400-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 600 | 0 |
|
$3.1800 / $4.7300 | Buy Now |
DISTI #
VPH1-1400-R
|
Avnet Abacus | Inductor Coupled 2016 uH 344 Milliohm 550 mA 129mm x 92mm x 62mm - Tape and Reel (Alt: VPH1-1400-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VPH1-1400-R
VPH1-1400-R CAD Models
VPH1-1400-R Part Data Attributes
|
VPH1-1400-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
VPH1-1400-R
Eaton Corporation
General Purpose Inductor, 201.6uH, 30%, 6 Element, Ferrite-Core, SMD, 5136, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 5136 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.344 Ω | |
Inductance-Nom (L) | 201.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.2 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 30% |