Part Details for VPFEM2256GZCAMTL by Viking Technology
Overview of VPFEM2256GZCAMTL by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPFEM2256GZCAMTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1803-1010-ND
|
DigiKey | SSD 256GB MSATA MLC SATAIII 3.3V Min Qty: 1 Lead time: 16 Weeks Container: Box |
13 In Stock |
|
$262.3710 / $266.4100 | Buy Now |
Part Details for VPFEM2256GZCAMTL
VPFEM2256GZCAMTL CAD Models
VPFEM2256GZCAMTL Part Data Attributes:
|
VPFEM2256GZCAMTL
Viking Technology
Buy Now
|
Compare Parts:
VPFEM2256GZCAMTL
Viking Technology
|
Samacsys Manufacturer | Viking Technology |