-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 40000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ8211
|
Newark | Super Cap, 40F, 20%, 3.8Vdc, Radial, Voltage(Dc):3.8V, Capacitance:40F, Discharge Current Max:-, Esr:0.25Ohm, Capacitance Tolerance:± 20%, Capacitor Case/Package:Radial Leaded, Capacitor Mounting:Through Hole, Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier VPF406M3R8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 299 |
|
$2.5600 / $3.4300 | Buy Now |
DISTI #
338-VPF406M3R8-ND
|
DigiKey | CAP LITH HYBRID 40F 20% 3.8V T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
132 In Stock |
|
$2.5262 / $4.8600 | Buy Now |
DISTI #
598-VPF406M3R8
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3.8V40F 10*16 RoHS: Compliant | 61 |
|
$2.4400 / $4.7200 | Buy Now |
|
Future Electronics | VPF Series 3.8 V 40 F 10X16 mm LS=5mm RDL Hybrid Lithium Ion SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.9100 / $2.0500 | Buy Now |
DISTI #
VPF406M3R8
|
TTI | Supercapacitors / Ultracapacitors 3.8V40F 10*16 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$2.4800 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VPF406M3R8
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VPF406M3R8
Cornell Dubilier Electronics Inc
Special Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 40000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 40000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | LITHIUM ION | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |