Part Details for VPDD631W102K1GV001E by Johanson Dielectrics Inc
Overview of VPDD631W102K1GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPDD631W102K1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-VPDD631W102K1GV001ETR-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1099 / $0.1509 | Buy Now |
DISTI #
605-VPDD631W102K1GV0
|
Mouser Electronics | Johanson HI V 1206 1000pF 10% 630V RoHS: Compliant | 0 |
|
$0.1150 / $0.1220 | Order Now |