There are no models available for this part yet.
Overview of VPDD501W471K1GV001E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Automotive
Price & Stock for VPDD501W471K1GV001E by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
709-VPDD501W471K1GV001ECT-ND
|
DigiKey | CAP CER 470PF 500V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7610 In Stock |
|
$0.0983 / $0.5100 | Buy Now | |
DISTI #
605-VPDD501W471K1GV0
|
Mouser Electronics | Johanson HI V 1206 470pF 10% 500V RoHS: Compliant | 0 |
|
$0.0980 / $0.1080 | Order Now |
CAD Models for VPDD501W471K1GV001E by Johanson Dielectrics Inc
Part Data Attributes for VPDD501W471K1GV001E by Johanson Dielectrics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e3
|
Length
|
3.43 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.83 mm
|
Alternate Parts for VPDD501W471K1GV001E
This table gives cross-reference parts and alternative options found for VPDD501W471K1GV001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPDD501W471K1GV001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-471-K501RC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | RCD Components Inc | VPDD501W471K1GV001E vs CE1206-471-K501RC |
CE1206A-471-K501RCW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | RCD Components Inc | VPDD501W471K1GV001E vs CE1206A-471-K501RCW |
VJ1206Y471KXEAT5Z | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VPDD501W471K1GV001E vs VJ1206Y471KXEAT5Z |
1206Y471KEXB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | SRT Micro Ceramique | VPDD501W471K1GV001E vs 1206Y471KEXB |
CE1206A-471-K501RBW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | RCD Components Inc | VPDD501W471K1GV001E vs CE1206A-471-K501RBW |
CE1206A-471-K501RCQ | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | RCD Components Inc | VPDD501W471K1GV001E vs CE1206A-471-K501RCQ |
CE1206A-471-K501RTS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | RCD Components Inc | VPDD501W471K1GV001E vs CE1206A-471-K501RTS |
VJ1206Y471KXEAT5Z | Capacitor, Ceramic, Chip, General Purpose, 470pF, 500V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VPDD501W471K1GV001E vs VJ1206Y471KXEAT5Z |
1206Y471KEXV | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | SRT Micro Ceramique | VPDD501W471K1GV001E vs 1206Y471KEXV |
VJ1206Y471KXEAT4X | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.00047 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VPDD501W471K1GV001E vs VJ1206Y471KXEAT4X |