Part Details for VPB34W8M6200A1/AA by Amphenol Positronic
Overview of VPB34W8M6200A1/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VPB34W8M6200A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7294
|
Newark | Vpb34W8M6200A1/Aa |Positronic VPB34W8M6200A1/AA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.3600 / $93.8000 | Buy Now |
DISTI #
276-VPB34W8M6200A1AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$57.1200 / $62.5500 | Order Now |
DISTI #
POSVPB34W8M6200A1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSVPB34W8M6200A1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for VPB34W8M6200A1/AA
VPB34W8M6200A1/AA CAD Models
VPB34W8M6200A1/AA Part Data Attributes
|
VPB34W8M6200A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
VPB34W8M6200A1/AA
Amphenol Positronic
Rectangular Power Connector, 34 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |