Part Details for VPA344V-1-01NA by SMC Corporation of America
Overview of VPA344V-1-01NA by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SDAWIR03-AMZ01-NA | Renesas Electronics Corporation | Wireless Flow Rate, Humidity, and Temperature Sensing Evaluation Kit | |
5962-8866201NA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
REG101NA-3.3/250G4 | Texas Instruments | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 5-SOT-23 -40 to 85 |
Price & Stock for VPA344V-1-01NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73816001
|
RS | VALVE, AIR/PILOT, VPA300-700 SERIES | SMC Corporation VPA344V-1-01NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$74.1600 | RFQ |