Part Details for VP4350-045D by SMC Corporation of America
Overview of VP4350-045D by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP6045DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) | |
TPS61045DRBTG4 | Texas Instruments | 28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 85 | |
TPS2045D | Texas Instruments | 0.345A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85 |
Price & Stock for VP4350-045D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73815009
|
RS | VALVE, SOL, VP4 SERIES | SMC Corporation VP4350-045D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$637.2100 | RFQ |