VP4-71
Description: Parabolic Antenna, 7125MHz Min, 7750MHz Max, 36.8dB Gain, 2.4deg 3dB Beamwidth

Overview of VP4-71 by CommScope Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for VP4-71 by CommScope Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VP4-71 by CommScope Inc

VP4-71
CommScope Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COMMSCOPE INC
Reach Compliance Code
unknown
Beamwidth-E
2.4 deg
Beamwidth-H
2.4 deg
Characteristic Impedance
50 Ω
Diameter
1.2 mm
Front/Back Ratio
45 dB
Gain
36.8 dB
Omnidirectional
NO
Operating Frequency-Max
7750 MHz
Operating Frequency-Min
7125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-50 °C
Polarization
CIRCULAR
RF/Microwave Device Type
PARABOLIC ANTENNA
Transmission Power-Max
150 W
VSWR-Max
1.15
Wind Rating
125 mph
Want to compare parts?
  1. VP4-71
    CommScope Inc
    Parabolic Antenna, 7125MHz Min, 7750MHz Max, 36.8dB Gain, 2.4deg 3dB Beamwidth
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VP4-71 by CommScope Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VP4-71 by CommScope Inc

Select Manufacturer
Which Manufacturer of VP4-71 would you like to use for your alert(s)?
  • Please alert me when VP4-71 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VP4-71 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VP4-71 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VP4-71 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VP4-71.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VP4-71 by CommScope Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: