There are no models available for this part yet.
Overview of VP4-0075TR-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VP4-0075TR-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-3665-1-ND
|
DigiKey | XFMR 6.1UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
140 In Stock |
|
$6.3000 / $12.1300 | Buy Now | |
Onlinecomponents.com | Inductor Power Wirewound 6.1uH 20% Ferrite 1.7A 0.057Ohm DCR Automotive T/R RoHS: Compliant |
302 In Stock |
|
$6.3000 / $8.5700 | Buy Now | ||
DISTI #
000000000001606202
|
Sager | Power Inductors - SMD 6.1uH 1.75A 0.057ohms Min Qty: 140 | 0 |
|
$6.8100 | Buy Now | |
Master Electronics | Inductor Power Wirewound 6.1uH 20% Ferrite 1.7A 0.057Ohm DCR Automotive T/R RoHS: Compliant |
302 In Stock |
|
$6.3000 / $8.5700 | Buy Now |