There are no models available for this part yet.
Overview of VP342-5LO1-01NA by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SDAWIR03-AMZ01-NA | Renesas Electronics Corporation | Wireless Flow Rate, Humidity, and Temperature Sensing Evaluation Kit | |
5962-8866201NA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
REG101NA-3.3/250G4 | Texas Instruments | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 5-SOT-23 -40 to 85 |
Price & Stock for VP342-5LO1-01NA by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73811866
|
RS | VALVE, 3 PORT POPPET TYPE, VP300-700 SERIES | SMC Corporation VP342-5LO1-01NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6200 | RFQ |