Part Details for VP3225K401R050 by KEMET Corporation
Overview of VP3225K401R050 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VP3225K401R050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70959007
|
RS | VP Series Plastic Encapsulated SMD Varistor 85 oC 3225 400A 65Vdc | KEMET VP3225K401R050 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2720 / $0.3020 | RFQ |
Part Details for VP3225K401R050
VP3225K401R050 CAD Models
VP3225K401R050 Part Data Attributes
|
VP3225K401R050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VP3225K401R050
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Manufacturer Series | VP | |
Resistor Type | VARISTOR |