Part Details for VP25KA 250< by Honeywell Sensing and Control
Overview of VP25KA 250< by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP25KA 250<
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5293
|
Newark | Wirewound Resistor, 250 Ohm, 25W, 10%, Resistance:250Ohm, Product Range:Vc Series, Power Rating:25W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Width:- Rohs Compliant: Yes |Honeywell VP25KA 250 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |