Part Details for VP2-1600-R by Eaton Corporation
Results Overview of VP2-1600-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VP2-1600-R Information
VP2-1600-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for VP2-1600-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP2-1600-R
|
Avnet Americas | Inductor, Coupled, 78.4 uH, 90 Milliohm, 1.26 A, 16.3mm x 12mm x 7.8mm - Tape and Reel (Alt: VP2-160... more RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.6104 / $4.9368 | Buy Now |
DISTI #
704-VP2-1600-R
|
Mouser Electronics | Power Inductors - SMD 78.4uH 0.1A 0.09ohms RoHS: Compliant | 0 |
|
$5.2000 / $10.0700 | Order Now |
|
Future Electronics | VP2 Series 78.4 uH 1.26 A 0.09 Ohm Surface Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$2.0400 / $2.0800 | Buy Now |
DISTI #
VP2-1600-R
|
TTI | Power Inductors - SMD 78.4uH 0.1A 0.09ohms pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$4.9800 / $5.1800 | Buy Now |
DISTI #
VP2-1600-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 300 | 0 |
|
$3.5500 / $5.4100 | Buy Now |
DISTI #
VP2-1600-R
|
Avnet Abacus | Inductor Coupled 784 uH 90 Milliohm 126 A 163mm x 12mm x 78mm - Tape and Reel (Alt: VP2-1600-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VP2-1600-R
VP2-1600-R CAD Models
VP2-1600-R Part Data Attributes
|
VP2-1600-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
VP2-1600-R
Eaton Corporation
General Purpose Inductor, 78.4uH, 30%, 6 Element, Ferrite-Core, SMD, 6447, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 6447 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 78.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 16.3 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR | |
Rated Current-Max | 1.26 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 30% |