Part Details for VP188-155KR-00000 by Carling Technologies
Overview of VP188-155KR-00000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for VP188-155KR-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VP188-155KR-00000-ND
|
DigiKey | PLUG ILLUMINATED Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0470 | Buy Now |
DISTI #
691-VLP-34100735
|
Mouser Electronics | Rocker Switches VP188-155KR-00000 | 0 |
|
$11.8600 / $17.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5400 / $13.7300 | Buy Now |
DISTI #
000000000005766731
|
Sager | Littelfuse VP188155KR00000 Min Qty: 10 | 0 |
|
$6.2800 / $16.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5400 / $13.7300 | Buy Now |