Part Details for VP160-B1ZEZ-00000 by Carling Technologies
Overview of VP160-B1ZEZ-00000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP160-B1ZEZ-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VP160-B1ZEZ-00000-ND
|
DigiKey | PLUG ILLUMINATED Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7120 | Buy Now |
DISTI #
691-VP160B1ZEZ00000
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators VP160B1ZEZ00000 RoHS: Compliant | 0 |
|
$7.1300 / $14.1900 | Order Now |
|
Onlinecomponents.com | Switch Indicators 12VDC Incandescent Lamp Rectangular Quick Connect Panel Mount with Snap-In RoHS: Compliant |
99 In Stock |
|
$4.5500 / $9.4000 | Buy Now |
|
Master Electronics | Switch Indicators 12VDC Incandescent Lamp Rectangular Quick Connect Panel Mount with Snap-In RoHS: Compliant |
99 In Stock |
|
$4.5500 / $9.4000 | Buy Now |
Part Details for VP160-B1ZEZ-00000
VP160-B1ZEZ-00000 CAD Models
VP160-B1ZEZ-00000 Part Data Attributes
|
VP160-B1ZEZ-00000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VP160-B1ZEZ-00000
Carling Technologies
Rocker Switch, Wire Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |