Part Details for VP111-B11KR-00000 by Carling Technologies
Overview of VP111-B11KR-00000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for VP111-B11KR-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VP111-B11KR-00000-ND
|
DigiKey | PLUG ILLUMINATED Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1200 | Buy Now |
DISTI #
691-VP111B11KR
|
Mouser Electronics | Switch Hardware VP111B11KR00000 RoHS: Compliant | 0 |
|
$11.2400 / $13.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7000 / $11.9700 | Buy Now |
DISTI #
000000000000618871
|
Sager | Switch Hardware VP111B11KR00000 Min Qty: 10 | 0 |
|
$5.4700 / $14.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7000 / $11.9700 | Buy Now |
Part Details for VP111-B11KR-00000
VP111-B11KR-00000 CAD Models
VP111-B11KR-00000 Part Data Attributes
|
VP111-B11KR-00000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VP111-B11KR-00000
Carling Technologies
Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |