Part Details for VP10FA-7.5 by Honeywell Sensing and Control
Overview of VP10FA-7.5 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP10FA-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 7.5 Ohm 10% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On |
6 In Stock |
|
$16.7000 / $92.4100 | Buy Now |
DISTI #
54106387
|
Verical | Res Wirewound 7.5 Ohm 10% 10W ±100ppm/C Vitreous Enamel RDL Lug Bolt-On Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 1 |
|
$22.1000 / $119.6000 | Buy Now |
|
Master Electronics | Res Wirewound 7.5 Ohm 10% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On |
6 In Stock |
|
$16.7000 / $92.4100 | Buy Now |