Part Details for VP1-1400-R by Eaton Bussmann
Overview of VP1-1400-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP1-1400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1805-1-ND
|
DigiKey | XFMR 89.6UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1321 In Stock |
|
$4.7298 / $8.0000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 89.6uH 30% Ferrite 0.85A 0.145Ohm DCR T/R |
758 In Stock |
|
$3.0000 / $6.0700 | Buy Now |
DISTI #
Bussmann VP1-1400-R
|
PEI Genesis | General Purpose Inductor | 612 |
|
Buy Now | |
DISTI #
000000000001606186
|
Sager | Power Inductors - SMD 89.6uH 0.06A 0.145ohms | 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 89.6uH 30% Ferrite 0.85A 0.145Ohm DCR T/R |
758 In Stock |
|
$3.0000 / $6.0700 | Buy Now |