Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
HPH1-1400LD |
Coilcraft Inc |
General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
|
HPH1-1400LB |
Coilcraft Inc |
General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
|
HPH1-1400L |
Coilcraft Inc |
Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Inductor, 89.6Uh, 850Ma, ±30%, Product Range:Versa-Pac Series, Inductance, Parallel:89.6µh, Rms Current, Parallel:850Ma, Saturation Current, Parallel:60Ma, Dc Resistance Max, Parallel:0.145Ohm, Leakage Inductance:0.096µh Rohs Compliant: Yes |Eaton Coiltronics VP1-1400-R
RoHS:
Compliant
Min Qty:
600
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
400
$5.0000
-
800
$4.8600
-
1,600
$4.5700
-
2,400
$4.3600
|
$4.3600 / $5.0000
|
Buy Now
|
|
|
Newark
|
Ind/Xfmr, Versa-Pac , 89.6Uh, 0.36A Rohs Compliant: Yes |Eaton Coiltronics VP1-1400-R
RoHS:
Compliant
Min Qty:
600
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
$4.0300
|
Buy Now
|
|
|
Newark
|
Standard Inductor, 89.6Uh 0.85A 30%, Product Range:Versa-Pac Series, Inductance, Parallel:89.6µh, Rms Current, Parallel:850Ma, Saturation Current, Parallel:60Ma, Dc Resistance Max, Parallel:0.145Ohm, Leakage Inductance:0.096µh Rohs Compliant: Yes |Eaton Coiltronics VP1-1400-R
RoHS:
Compliant
Min Qty:
600
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$5.0000
|
Buy Now
|
|
|
Newark
|
Ind/Xfmr. Versa-Pac . 89.6Uh. 0.36A Rohs Compliant: Yes |Eaton Coiltronics VP1-1400-R
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$8.5100
-
10
$7.7400
-
25
$6.9600
-
50
$5.5700
-
100
$5.2600
-
250
$4.9500
|
$4.9500 / $8.5100
|
Buy Now
|
|
|
Onlinecomponents.com
|
Inductor Power Wirewound 89.6uH 30% Ferrite 0.85A 0.145Ohm DCR T/R
RoHS:
Compliant
|
0
|
-
600
$4.9800
-
1,200
$4.7300
-
2,400
$4.4900
-
15,000
$3.0200
|
$3.0200 / $4.9800
|
Buy Now
|
Want to compare parts?
-
VP1-1400-R
Coiltronics
VS
-