Part Details for VP1-0059-R by Eaton Bussmann
Overview of VP1-0059-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP1-0059-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1766-1-ND
|
DigiKey | XFMR 3.8UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1457 In Stock |
|
$5.0330 / $8.5100 | Buy Now |
|
Onlinecomponents.com |
600 In Stock |
|
$4.4600 / $6.3900 | Buy Now | |
DISTI #
000000000001606182
|
Sager | Power Inductors - SMD 3.8uH 1.37A 0.145ohms Min Qty: 600 | 0 |
|
$5.6700 | Buy Now |
|
Master Electronics |
600 In Stock |
|
$4.4600 / $6.3900 | Buy Now |