Part Details for VP04EPM by Carlo Gavazzi Holding AG
Overview of VP04EPM by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VP04EPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C7036
|
Newark | Photo Ip Pa 10-40Vdc Pnp No |Carlo Gavazzi VP04EPM RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$482.2200 / $585.1000 | Buy Now |
DISTI #
VP04EPM-ND
|
DigiKey | SENSOR LEVEL SWITCH Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$532.0020 | Buy Now |
DISTI #
225-VP04EPM
|
Mouser Electronics | Photoelectric Sensors PHOTO IP PA 10-40VDC PNP NO RoHS: Compliant | 0 |
|
$492.9300 / $509.0100 | Order Now |
DISTI #
70661668
|
RS | Modulated Sensor, Output PNP, Voltage 10 to 40 VDC, Cable, VPM Series | Carlo Gavazzi Inc. VP04EPM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$475.7900 / $517.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$381.7600 / $1,269.0000 | Buy Now |
DISTI #
VP04EPM
|
TME | Sensor: photoelectric, photoelectric,liquid level, PNP / NO Min Qty: 1 | 0 |
|
$175.7500 / $202.8000 | RFQ |
DISTI #
VP04EPM
|
Relay Specialties | Optical Liquid Level SensorsLiquid, PNPSwitch, Threaded Min Qty: 1 | 0 |
|
$494.5800 / $584.5100 | RFQ |
Part Details for VP04EPM
VP04EPM CAD Models
VP04EPM Part Data Attributes
|
VP04EPM
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
VP04EPM
Carlo Gavazzi Holding AG
Liquid Level Sensor, Polyamide,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67 | |
Body Height | 74 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | PNP, NC/NO | |
Package Body Material | POLYAMIDE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V |