Part Details for VP01EPM by Carlo Gavazzi Holding AG
Overview of VP01EPM by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VP01EPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C7028
|
Newark | Lvl Snsr Optical Mod Pnp Nc |Carlo Gavazzi VP01EPM RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$488.6500 / $536.8800 | Buy Now |
DISTI #
VP01EPM-ND
|
DigiKey | SENSOR LEVEL SWITCH Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$518.8820 / $564.0000 | Buy Now |
DISTI #
225-VP01EPM
|
Mouser Electronics | Photoelectric Sensors LVL SNSR OPTICAL MOD PNP NC RoHS: Compliant | 0 |
|
$492.9300 / $509.0100 | Order Now |
DISTI #
70661660
|
RS | Photoelectric Level Sensor, Mod., Transistor PNP, Break Switching, VP Series | Carlo Gavazzi Inc. VP01EPM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$524.0700 / $569.6400 | RFQ |
|
Onlinecomponents.com | PHOTO IP PSU 10-40VDC PNP NC RoHS: Compliant |
3 In Stock |
|
$451.2000 / $526.2600 | Buy Now |
DISTI #
60861095
|
Verical | VP01EPM Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 2 |
|
$586.5600 / $684.1380 | Buy Now |
DISTI #
VP01EPM
|
TME | Sensor: photoelectric, photoelectric,liquid level, PNP / NC Min Qty: 1 | 0 |
|
$176.5900 / $203.7600 | RFQ |
|
Master Electronics | PHOTO IP PSU 10-40VDC PNP NC RoHS: Compliant |
3 In Stock |
|
$451.2000 / $526.2600 | Buy Now |
Part Details for VP01EPM
VP01EPM CAD Models
VP01EPM Part Data Attributes
|
VP01EPM
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
VP01EPM
Carlo Gavazzi Holding AG
Liquid Level Sensor, Polysulphone,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67 | |
Body Height | 74 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | PNP, NC/NO | |
Package Body Material | POLYSULPHONE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V |