Part Details for VP0109N3-G by Supertex Inc
Results Overview of VP0109N3-G by Supertex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VP0109N3-G Information
VP0109N3-G by Supertex Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VP0109N3-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 250 mA, 90 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | 17 |
|
$1.1661 / $1.9435 | Buy Now |
Part Details for VP0109N3-G
VP0109N3-G CAD Models
VP0109N3-G Part Data Attributes
|
VP0109N3-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VP0109N3-G
Supertex Inc
Small Signal Field-Effect Transistor, 0.25A I(D), 90V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | TO-92 | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |
Alternate Parts for VP0109N3-G
This table gives cross-reference parts and alternative options found for VP0109N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VP0109N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VP0109N3-G | Microchip Technology Inc | $0.9302 | 250mA, 90V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | VP0109N3-G vs VP0109N3-G |