Part Details for VP0104N3 by Supertex Inc
Results Overview of VP0104N3 by Supertex Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VP0104N3 Information
VP0104N3 by Supertex Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VP0104N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,40V V(BR)DSS,250MA I(D),TO-92 | 1033 |
|
$0.2625 / $0.6300 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,40V V(BR)DSS,250MA I(D),TO-92 | 24 |
|
$1.2750 / $2.0400 | Buy Now |
Part Details for VP0104N3
VP0104N3 CAD Models
VP0104N3 Part Data Attributes
|
VP0104N3
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VP0104N3
Supertex Inc
Small Signal Field-Effect Transistor, 0.25A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH INPUT IMPEDANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VP0104N3
This table gives cross-reference parts and alternative options found for VP0104N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VP0104N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N7002KA | KEC | Check for Price | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | VP0104N3 vs 2N7002KA |
2N7007 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.065A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, | VP0104N3 vs 2N7007 |
VN2220N3 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.9A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | VP0104N3 vs VN2220N3 |
VP0109N3P013 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.25A I(D), 90V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | VP0104N3 vs VP0109N3P013 |
2SK303-4-TB | SANYO Electric Co Ltd | Check for Price | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | VP0104N3 vs 2SK303-4-TB |
SN7000E6288 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | VP0104N3 vs SN7000E6288 |
TP0616N2 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.6A I(D), 160V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | VP0104N3 vs TP0616N2 |
2N7002 | Micro Commercial Components | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | VP0104N3 vs 2N7002 |
BS170RLRAG | onsemi | Check for Price | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | VP0104N3 vs BS170RLRAG |
2N7002TA | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | VP0104N3 vs 2N7002TA |