Part Details for VP-1204000 by VOTOO (China) CO Limited
Overview of VP-1204000 by VOTOO (China) CO Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1204000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 40 signal pins, Vertical | |
10106120-4000402LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP STB, Vertical, Header. |
Price & Stock for VP-1204000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4938
|
Newark | Power Supply Kit, 12V, 4A, Accessory Type:External 96Boards Compliant Power Supply Kit, For Use With:Ultra96 Zynq Ultrascale+ Zu3Eg Development Board, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Votoo VP-1204000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$24.0900 / $43.8900 | Buy Now |