Part Details for VP-1202000 by VOTOO (China) CO Limited
Overview of VP-1202000 by VOTOO (China) CO Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51702-11202000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12P 20S Vertical Header, Press Fit | |
54112-811202000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
51742-11202000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 20S Vertical Receptacle. |
Price & Stock for VP-1202000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5609
|
Newark | Power Supply Kit, 12V, 2A, Us Plug, Accessory Type:External 96Boards Compliant Power Supply Kit, For Use With:Ultra96 Zynq Ultrascale+ Zu3Eg Development Board, Product Range:- Rohs Compliant: Yes |Votoo VP-1202000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |