Part Details for VP-1000SB by Amprobe Test Tools
Overview of VP-1000SB by Amprobe Test Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP-1000SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3794
|
Newark | Voltage Probe, 90Vac To 1000Vac, Voltage Measuring Range Ac:90V To 1000V, Meter Display Type:-, Operating Temperature Min:0°C, Operating Temperature Max:40°C, Product Range:-, Plug Type:- |Amprobe Fluke VP-1000SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Non-Contact Voltage Probe with Shaker RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |