Part Details for VP-1000 by Amprobe Test Tools
Overview of VP-1000 by Amprobe Test Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for VP-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
705-VP-1000-ND
|
DigiKey | NON CONTACT VOLT PROBE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1400 | Buy Now |
DISTI #
569-VP-1000
|
Mouser Electronics | Test Probes NON CONTACT VOLT PROBE | 0 |
|
$16.1400 | Order Now |
DISTI #
71447740
|
RS | NON CONTACT VOLT PROBE | Amprobe VP-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4700 / $18.9900 | Buy Now |
DISTI #
37883.1
|
TestEquity LLC | Amprobe VP-1000 Non-Contact Voltage Probe, 90-1000 VAC, 50/60 Hz, Light Indicator, VP Series | 1 |
|
$18.9900 | Buy Now |