Part Details for VOW2611-X001 by Vishay Intertechnologies
Overview of VOW2611-X001 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AI-02A2-XX00-100.000000 | SiTime | SIT9375AI-02A2-XX00-100.000000 | |
SiT9375AC-04B2-XX00-161.132813 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9375AI-02B1-XX00-156.250000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for VOW2611-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7928
|
Newark | Wdip-8, 10Mbd Coupler, Vde -E3 Rohs Compliant: No |Vishay VOW2611-X001 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 | Buy Now |
DISTI #
84X1195
|
Newark | Optocoupler, Digital, 5.3Kv, Wdip-8, No. Of Channels:1 Channel, Isolation Voltage:5.3Kv, Data Rate:10Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, No. Of Channels:1 Rohs Compliant: Yes |Vishay VOW2611-X001 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.5000 | Buy Now |
DISTI #
VOW2611-X001
|
Avnet Americas | WDIP-8, 10MBd coupler, VDE -e3 - Tape and Reel (Alt: VOW2611-X001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$1.3386 | Buy Now |
|
Bristol Electronics | 1160 |
|
RFQ | ||
|
Quest Components | 928 |
|
$1.7414 / $3.1662 | Buy Now | |
DISTI #
VOW2611-X001
|
TTI | High Speed Optocouplers WDIP-8 10MBd Coupler VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 40 Container: Tube | Americas - 0 |
|
$1.3200 / $1.3800 | Buy Now |
Part Details for VOW2611-X001
VOW2611-X001 CAD Models
VOW2611-X001 Part Data Attributes
|
VOW2611-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOW2611-X001
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Element, 5300V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 4.9e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for VOW2611-X001
This table gives cross-reference parts and alternative options found for VOW2611-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOW2611-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2611-320E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | VOW2611-X001 vs HCPL-2611-320E |
HCPL-2611-020 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 | Broadcom Limited | VOW2611-X001 vs HCPL-2611-020 |
VOW2611-X017T | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, GREEN, SMD-8 | Vishay Intertechnologies | VOW2611-X001 vs VOW2611-X017T |