Part Details for VOW135-X001 by Vishay Intertechnologies
Overview of VOW135-X001 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOW135-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1189
|
Newark | Optocoupler, Transistor, 5.3Kv, Wdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5.3Kv, Ctr Min:7%, Collector Emitter Voltage V(Br)Ceo:-, Product Range:-Rohs Compliant: Na |Vishay VOW135-X001 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
79AH7922
|
Newark | Wdip-8, 1Mbd Coupler, Vde -E3 Rohs Compliant: No |Vishay VOW135-X001 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
VOW135-X001
|
Avnet Americas | WDIP-8, 1MBd coupler, VDE -e3 - Tape and Reel (Alt: VOW135-X001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1583 / $1.4715 | Buy Now |
DISTI #
78-VOW135-X001
|
Mouser Electronics | High Speed Optocouplers WDIP-8 1MBd Coupler VDE RoHS: Compliant | 1199 |
|
$1.1000 / $2.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks | 0 |
|
$1.1300 | Buy Now |
|
Bristol Electronics | 1181 |
|
RFQ | ||
|
Quest Components | 944 |
|
$1.3080 / $3.4880 | Buy Now | |
DISTI #
VOW135-X001
|
TTI | High Speed Optocouplers WDIP-8 1MBd Coupler VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 40 Container: Tube | Americas - 0 |
|
$1.0900 / $1.1500 | Buy Now |
DISTI #
VOW135-X001
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin DIP Tube (Alt: VOW135-X001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VOW135-X001
VOW135-X001 CAD Models
VOW135-X001 Part Data Attributes
|
VOW135-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOW135-X001
Vishay Intertechnologies
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Shape | RECTANGULAR | |
Surface Mount | NO |