Part Details for VOT8026AB-V by Vishay Intertechnologies
Overview of VOT8026AB-V by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOT8026AB-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8491
|
Newark | Optocoupler, Triac, 5.3Kv, Smdip-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:800V, Product Range:- Rohs Compliant: Yes |Vishay VOT8026AB-V RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6040 | Buy Now |
DISTI #
VOT8026AB-V
|
Avnet Americas | SMD-6 OPTOTRIAC 800V VDE -e3 - Tape and Reel (Alt: VOT8026AB-V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3912 / $0.4158 | Buy Now |
DISTI #
78-VOT8026AB-V
|
Mouser Electronics | Triac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6, 5300V Vrms RoHS: Compliant | 0 |
|
$0.4260 / $1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks | 0 |
|
$0.4060 | Buy Now |
DISTI #
VOT8026AB-V
|
TTI | Triac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6, 5300V Vrms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.3850 / $0.4190 | Buy Now |
DISTI #
VOT8026AB-V
|
EBV Elektronik | SMD-6 OPTOTRIAC 800V VDE -e3 (Alt: VOT8026AB-V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VOT8026AB-V
VOT8026AB-V CAD Models
VOT8026AB-V Part Data Attributes
|
VOT8026AB-V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOT8026AB-V
Vishay Intertechnologies
Triac Output Optocoupler With Zero CRSVR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-11-27 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |