Part Details for VOS627A-2X001T by Vishay Intertechnologies
Overview of VOS627A-2X001T by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOS627A-2X001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W5601
|
Newark | Ssop-4 Optocpl 63-125%ctr, +/-5Ma, vde |Vishay VOS627A-2X001T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 | Buy Now |
DISTI #
VOS627A-2X001T
|
Avnet Americas | SSOP-4 OPTOCPL 63-125%CTR, +/-5mA,VDE e3 - Tape and Reel (Alt: VOS627A-2X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 / $0.2744 | Buy Now |
DISTI #
78-VOS627A-2X001T
|
Mouser Electronics | Transistor Output Optocouplers AC Input, Phtotrnstr 63-125%CTR VDE RoHS: Compliant | 2795 |
|
$0.2290 / $0.7700 | Buy Now |
|
Future Electronics | Optocoupler, Phototransistor Output, AC Input, SSOP-4, Half Pitch, Mini-Flat Pk RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 6000Reel |
|
$0.2000 / $0.2100 | Buy Now |
DISTI #
VOS627A-2X001T
|
TTI | Transistor Output Optocouplers AC Input, Phtotrnstr 63-125%CTR VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2380 / $0.2420 | Buy Now |
DISTI #
VOS627A-2X001T
|
EBV Elektronik | SSOP-4 OPTOCPL 63-125%CTR, +/-5MA,VDE E3 (Alt: VOS627A-2X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2613 / $0.2800 | Buy Now |
Part Details for VOS627A-2X001T
VOS627A-2X001T CAD Models
VOS627A-2X001T Part Data Attributes
|
VOS627A-2X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOS627A-2X001T
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SSOP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 63% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |