-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T9968
|
Newark | Optocoupler, Phototransistor O/P, 3.75Kv, Ssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Vishay VOS618A-3X001T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5493 |
|
$0.4480 / $1.0300 | Buy Now |
DISTI #
69AH3758
|
Newark | Optocoupler, Transistor, 3.75Kv, Ssop-4 Rohs Compliant: Yes |Vishay VOS618A-3X001T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4520 / $0.6000 | Buy Now |
DISTI #
72W3046
|
Newark | Optocoupler, Phototransistor O/P, 3.75Kv, Ssop-4, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Product Range:- Rohs Compliant: Yes |Vishay VOS618A-3X001T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
VOS618A-3X001T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: VOS618A-3X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1801 | Buy Now |
DISTI #
77T9968
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 4-Pin SSOP T/R - Product that comes on tape, but is not reeled (Alt: 77T9968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 5493 Partner Stock |
|
$0.4710 / $0.6950 | Buy Now |
DISTI #
78-VOS618A-3X001T
|
Mouser Electronics | Transistor Output Optocouplers CTR 100-200% RoHS: Compliant | 14452 |
|
$0.1660 / $0.5600 | Buy Now |
DISTI #
E02:0323_04134458
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2403 | Europe - 3000 |
|
$0.1572 | Buy Now |
DISTI #
V72:2272_09171600
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 Container: Cut Strips | Americas - 1040 |
|
$0.1495 / $0.4930 | Buy Now |
DISTI #
78824278
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 3000 |
|
$0.1585 | Buy Now |
DISTI #
76469401
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2350 | Americas - 1040 |
|
$0.1495 / $0.3339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOS618A-3X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOS618A-3X001T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SSOP-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |