Part Details for VOS617A-9T by Vishay Intertechnologies
Overview of VOS617A-9T by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VOS617A-9T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3755
|
Newark | Optocplr, Trans, 3.75Kv, Ssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:200%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:- Rohs Compliant: Yes |Vishay VOS617A-9T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2565 |
|
$0.2530 / $0.5450 | Buy Now |
DISTI #
VOS617A-9T
|
Avnet Americas | SSOP-4 OPTOCPL 200-400% CTR 5mA -e3 - Tape and Reel (Alt: VOS617A-9T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 / $0.1417 | Buy Now |
DISTI #
78-VOS617A-9T
|
Mouser Electronics | Transistor Output Optocouplers CTR 130-260% 5mA RoHS: Compliant | 7709 |
|
$0.1500 / $0.5200 | Buy Now |
|
Future Electronics | VOS617A Series 3750 Vrms Phototransistor Output Optocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Future Electronics | VOS617A Series 3750 Vrms Phototransistor Output Optocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION | 19 |
|
$0.2343 / $0.2811 | Buy Now |
DISTI #
VOS617A-9T
|
TTI | Transistor Output Optocouplers CTR 130-260% 5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1690 / $0.1830 | Buy Now |
DISTI #
VOS617A-9T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.1780 / $0.8620 | RFQ |
DISTI #
VOS617A-9T
|
Avnet Asia | SSOP-4 OPTOCPL 200-400% CTR 5mA -e3 (Alt: VOS617A-9T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1750 / $0.1972 | Buy Now |
|
CHIPMALL.COM LIMITED | 3.75kV 50mA 1 1.18V SOIC-4-175mil Transistor Output Optocoupler ROHS | 114 |
|
$0.2407 / $0.2572 | Buy Now |
Part Details for VOS617A-9T
VOS617A-9T CAD Models
VOS617A-9T Part Data Attributes
|
VOS617A-9T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOS617A-9T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SSOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
Alternate Parts for VOS617A-9T
This table gives cross-reference parts and alternative options found for VOS617A-9T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOS617A-9T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS181C | Isocom Components | $0.1382 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | VOS617A-9T vs IS181C |
LTV-356T-C-G | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, | VOS617A-9T vs LTV-356T-C-G |
KB356N3TC | Kingbright | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SMD, MINIFLAT-4 | VOS617A-9T vs KB356N3TC |
IS181C | Isocom LTD | Check for Price | Transistor Output Optocoupler, | VOS617A-9T vs IS181C |
HCPL-181-00C | Avago Technologies | Check for Price | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | VOS617A-9T vs HCPL-181-00C |
LTV-356TCTP-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation | VOS617A-9T vs LTV-356TCTP-V |
HCPL-181-00CE | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, MINIFLAT, SMD, 4 PIN | VOS617A-9T vs HCPL-181-00CE |
HCPL-181-00C | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT, SMD, 4 PIN | VOS617A-9T vs HCPL-181-00C |