-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1276
|
Newark | Optocoupler, Phototransistor O/P, 3.75Kv, Ssop-4, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:63%, Product Range:- Rohs Compliant: Yes |Vishay VOS617A-2T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
63W3409
|
Newark | Optocoupler, Phototransistor O/P, 3.75Kv, Ssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:63%, Product Range:-, Input Current:50Ma Rohs Compliant: Yes |Vishay VOS617A-2T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2410 | Buy Now |
DISTI #
VOS617A-2T
|
Avnet Americas | SSOP-4 OPTOCPL 63-125% CTR 5mA, e3 - Tape and Reel (Alt: VOS617A-2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 / $0.1417 | Buy Now |
DISTI #
78-VOS617A-2T
|
Mouser Electronics | Transistor Output Optocouplers CTR 63-125% 5mA RoHS: Compliant | 17438 |
|
$0.1330 / $0.4400 | Buy Now |
|
Future Electronics | SSOP-4 OPTOCPL 63-125% CTR 5mA, e3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Future Electronics | SSOP-4 OPTOCPL 63-125% CTR 5mA, e3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
DISTI #
VOS617A-2T
|
TTI | Transistor Output Optocouplers CTR 63-125% 5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1690 / $0.1830 | Buy Now |
DISTI #
VOS617A-2T
|
EBV Elektronik | SSOP-4 OPTOCPL 63-125% CTR 5mA, e3 (Alt: VOS617A-2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOS617A-2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOS617A-2T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SSOP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 63% | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |