Part Details for VOS5000-F227-C-I by PEPPERL+FUCHS GmbH
Overview of VOS5000-F227-C-I by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2270NLGK | Renesas Electronics Corporation | 75 ohm Voltage Variable RF Attenuator | |
F2270NLGK8 | Renesas Electronics Corporation | 75 ohm Voltage Variable RF Attenuator | |
F2270EVBI | Renesas Electronics Corporation | Evaluation Board for F2270, 75 Ohm, Voltage Variable RF Attenuator |
Price & Stock for VOS5000-F227-C-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1012
|
Newark | Barcode Camera Systems & Accessories |Pepperl+Fuchs Pa VOS5000-F227-C-I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,489.3900 / $7,271.8000 | Buy Now |
DISTI #
2046-VOS5000-F227-C-I-ND
|
DigiKey | BARCODE CAMERA SYSTEMS & ACCESSO Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$6,182.4000 | Buy Now |