Part Details for VOS-LE-C-12MM-HC by PEPPERL+FUCHS GmbH
Overview of VOS-LE-C-12MM-HC by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63724-101LF | Amphenol Communications Solutions | Receptacle Guide module, 5 row, 12mm | |
10082972-001LF | Amphenol Communications Solutions | 10082972-001LF-GIG-ARRAY 12MM RECEP 112 | |
380-5342-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy |
Price & Stock for VOS-LE-C-12MM-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0987
|
Newark | Vision Sensors |Pepperl+Fuchs Pa VOS-LE-C-12MM-HC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$690.2500 / $847.7500 | Buy Now |
DISTI #
2046-VOS-LE-C-12MM-HC-ND
|
DigiKey | VISION SENSORS Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$701.8200 | Buy Now |