-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8091
|
Newark | Mosfet Relay, Spst-No, 0.14A, 400V, Smd, Contact Configuration:Spst-No, Load Current:140Ma, Relay Terminals:Smd, Load Voltage Max:400V, On State Resistance Max:27Ohm, Isolation Voltage:5.3Kv, Forward Current If:50Ma, Product Range:-, rohs Compliant: Yes |Vishay VOR1142B6T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4500 / $2.1600 | Buy Now |
DISTI #
VOR1142B6T
|
Avnet Americas | 1 Form A Solid-State Relay - Tape and Reel (Alt: VOR1142B6T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1597 / $1.4732 | Buy Now |
DISTI #
78-VOR1142B6T
|
Mouser Electronics | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl RoHS: Compliant | 10970 |
|
$1.1800 / $2.0800 | Buy Now |
|
Future Electronics | SSR RELAY SPST-NO 140MA 0-400V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1300 / $1.1700 | Buy Now |
DISTI #
VOR1142B6T
|
TTI | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.1300 / $1.2000 | Buy Now |
DISTI #
VOR1142B6T
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 140mA, 22Ω, SMD6 Min Qty: 1000 | 0 |
|
$1.4200 | RFQ |
DISTI #
VOR1142B6T
|
Avnet Asia | 1 Form A Solid-State Relay (Alt: VOR1142B6T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VOR1142B6T
|
EBV Elektronik | 1 Form A Solid-State Relay (Alt: VOR1142B6T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOR1142B6T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOR1142B6T
Vishay Intertechnologies
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Type | AC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 27 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Transistor | |
Overall Height | 3.55 mm | |
Overall Length | 7.6 mm | |
Packing Method | TR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for VOR1142B6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOR1142B6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOR1142A6 | Transistor Output SSR, | Vishay Intertechnologies | VOR1142B6T vs VOR1142A6 |