-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VOR1060M4T by Vishay Intertechnologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM4913
|
Newark | Solid State Relay, Spst-No, 600V, 0.05A Rohs Compliant: Yes |Vishay VOR1060M4T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38 |
|
$1.3900 / $2.1100 | Buy Now |
DISTI #
V72:2272_29369471
|
Arrow Electronics | 1 Form A Solid-State Relay Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2427 Container: Cut Strips | Americas - 3000 |
|
$1.1798 / $1.6896 | Buy Now |
|
Future Electronics | VOR1060M4 Series SOP-4 Optically Isolated 1 Form A SSR Relay 600 V Load RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
6000 Reel |
|
$0.9800 | Buy Now |
|
Future Electronics | VOR1060M4 Series SOP-4 Optically Isolated 1 Form A SSR Relay 600 V Load RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.9800 | Buy Now |
DISTI #
84773082
|
Verical | 1 Form A Solid-State Relay Min Qty: 6 Package Multiple: 1 Date Code: 2427 | Americas - 3000 |
|
$1.1798 / $1.6896 | Buy Now |
DISTI #
VOR1060M4T
|
TTI | Solid State Relays - PCB Mount SOP-4 SMD SSR 1 FORM A 600V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$1.0300 | Buy Now |
DISTI #
VOR1060M4T
|
EBV Elektronik | (Alt: VOR1060M4T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.3100 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOR1060M4T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOR1060M4T
Vishay Intertechnologies
Transistor Output SSR,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |