Part Details for VOP-GP_C_MIL_PRF_55310_REV_F by Microchip Technology Inc
Results Overview of VOP-GP_C_MIL_PRF_55310_REV_F by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VOP-GP_C_MIL_PRF_55310_REV_F Information
VOP-GP_C_MIL_PRF_55310_REV_F by Microchip Technology Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
MR28F010-90 | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
MD28F010-90 | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp |
Price & Stock for VOP-GP_C_MIL_PRF_55310_REV_F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOP-GP_C_MIL_PRF_55310_REV_F
|
Microchip Technology Inc | Group C Inspection (optional, 8 specimens required, +10 weeks), Projected EOL: 2049-11-19 |
0 Alternates Available |
|
Buy Now |