Part Details for VOM618A-X001T by Vishay Intertechnologies
Results Overview of VOM618A-X001T by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VOM618A-X001T Information
VOM618A-X001T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VOM618A-X001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6935
|
Newark | Optocoupler, Phototransistor O/P, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3220 | Buy Now |
DISTI #
45W6936
|
Newark | Optocoupler, Phototransistor O/P, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.3260 | Buy Now |
DISTI #
VOM618A-X001T
|
Avnet Americas | SOP-4 CPLR 50-600% CTR 1mA VDE -e3 - Tape and Reel (Alt: VOM618A-X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1190 / $0.1215 | Buy Now |
DISTI #
78-VOM618A-X001T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out CTR 50-600% 1mA VDE RoHS: Compliant | 7965 |
|
$0.1180 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1217 | Buy Now |
DISTI #
VOM618A-X001T
|
TTI | Transistor Output Optocouplers Phototransistor Out CTR 50-600% 1mA VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1490 | Buy Now |
DISTI #
VOM618A-X001T
|
EBV Elektronik | SOP4 CPLR 50600 CTR 1mA VDE e3 (Alt: VOM618A-X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VOM618A-X001T
VOM618A-X001T CAD Models
VOM618A-X001T Part Data Attributes
|
VOM618A-X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOM618A-X001T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |