Part Details for VOF-85-15 by CUI Inc
Results Overview of VOF-85-15 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VOF-85-15 Information
VOF-85-15 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VOF-85-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4923
|
Newark | Ac-85W 15Vsingle Output Open Pcb |Cui VOF-85-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 752 |
|
$90.7700 / $132.1300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply- 1 Output - Open Frame - 15V@5.7 A - 85W RoHS: Compliant |
752 Partner Stock |
|
$58.8800 / $69.3500 | Buy Now |
|
Master Electronics | AC/DC Power Supply- 1 Output - Open Frame - 15V@5.7 A - 85W RoHS: Compliant |
752 Partner Stock |
|
$58.8800 / $69.3500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 619 |
|
RFQ |
Part Details for VOF-85-15
VOF-85-15 CAD Models
VOF-85-15 Part Data Attributes
|
VOF-85-15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-85-15
CUI Inc
Chassis Mount Power Supply, 15 Vdc, 5.7 A, 85 W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 277 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5.7 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 85 W | |
Width | 50.8 mm |