There are no models available for this part yet.
Overview of VOF-500B-48-H by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for VOF-500B-48-H by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-VOF-500B-48-H-ND
|
DigiKey | AC-DC, 500 W, 48 VDC, SINGLE OUT Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$188.3688 | Buy Now | |
DISTI #
490-VOF-500B-48-H
|
Mouser Electronics | Switching Power Supplies ac-dc, 500 W, 48 Vdc, single output, chassis mount w/ baseplate, horizontal type terminal | 0 |
|
$185.2100 | Order Now | |
Future Electronics | 500 W 48 Vdc single out chassis mount w/ baseplate horizontal type terminal RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks Container: Box | 0Box |
|
$181.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$160.4700 / $397.6800 | Buy Now |